73415-1476
50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, 1.00mm Leg Length, 80 Pieces Per Tray
Enhance your RF connectivity with our MMCX series jack, designed for seamless integration onto PCBs. Featuring a microminiature connector size and straight orientation, this component ensures optimal performance in high-frequency applications up to 6 GHz. With a 50 Ω impedance and through-hole mount type, it offers reliable signal transmission. RoHS compliant and packaged in trays, it's ideal for efficient assembly in various electronic systems. Upgrade your RF coaxial connections with this advanced component, perfect for demanding industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1476 |
Series: | 73415 - MMCX |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Tray |
PCB Thickness (Recommended): | 2.4 mm |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734151476 |
SKU: | MOL73415-1476 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |