Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0990 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Plug |
Mount Type: | Edge Mount, PCB |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0734150990 |
SKU: | MOL73415-0990 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |