73415-0970

50 Ohms, MMCX Straight Plug, Crimp, Per Military Requirements, RG-178 and RF-196 Cable, Bulk

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-0970
Series: 73415 - MMCX
Connector Type: MMCX
Gender: Plug
Mount Type: Cable Connecting
Body Orientation: Straight
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-178, RG-196
Supplier Product Group: RF Coaxial Connectors
Part Aliases: 0734150970
SKU: MOL73415-0970

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: