73415-0952

50 Ohms, MMCX Right-Angle Plug, Crimp, Nickel (Ni) Plating, RG-178 and RG-196 Cable, Bag

Enhance your connectivity with our Microminiature MMCX Right Angle Plug Connector. Designed for seamless integration in high-frequency applications up to 6 GHz, this 50 Ω impedance connector ensures reliable signal transmission. Compatible with RG-178 and RG-196 wire types, it offers versatility in cable connections. Each connector is meticulously crafted for optimal performance, making it a must-have in RF coaxial setups. Packaged for convenience, it is ideal for various professional and DIY projects. Stay ahead in your connectivity game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-0952
Series: 73415 - MMCX
Gender: Plug
Connector Size: Microminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-178, RG-196
Packaging: Bag
Style: Cable
Part Aliases: 0734150952
SKU: MOL73415-0952

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: