73415-2260

50 Ohms, MMCX Right-Angle Plug, Crimp, 1.13mm Cable, Plating Per Military Requirements, 500 Pieces Per Bag

Upgrade your connectivity with our Microminiature MMCX Plug Connector. Designed for high-performance applications, this right-angle connector offers seamless transmission with an impedance of 50 Ω and an operating frequency of up to 6 GHz. Crafted for precision, it ensures optimal signal integrity in even the most demanding environments. Its cable wire type, 1.13mm, guarantees efficient data transfer, while its RoHS compliance underscores our commitment to sustainability. Perfect for a wide range of industries, this connector is a reliable choice for your RF coaxial needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-2260
Series: 73415 - MMCX
Gender: Plug
Connector Size: Microminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: 1.13mm max.
Packaging: Bag
Reverse Polarity: No
Style: Cable
Part Aliases: 0734152260
SKU: MOL73415-2260

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: