73415-0954
50 Ohms, MMCX Right-Angle Plug, Crimp, 0.127µm Gold (Au) Plating Over Nickel (Ni), Per Commercial Requirements, RG-178 and RF-196 Cable, One Piece Per Bag
Experience seamless connectivity with our MMCX Plug Connector, meticulously designed for optimal performance. Featuring a microminiature size and a right-angle orientation, this connector is perfect for compact and space-constrained applications. With an impedance of 50 Ω and a maximum operating frequency of 6 GHz, it ensures reliable high-speed data transmission. Compatible with RG-178 and RG-196 wire types, it offers versatility in connectivity options. Each connector is carefully packaged in a bag for convenience. RoHS compliant and crafted with precision, it meets the highest industry standards for quality and reliability. Ideal for use in various RF coaxial applications, this MMCX Plug Connector is a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0954 |
Series: | 73415 - MMCX |
Gender: | Plug |
Connector Size: | Microminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-178, RG-196 |
Packaging: | Bag |
Style: | Cable |
Part Aliases: | 0734150954 |
SKU: | MOL73415-0954 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |