73415-3211

50 Ohms, MMCX Jack, Crimp, 0.762µm Gold (Au) Plating, RG-178 and RF-196Cable, Bag

Enhance your RF connectivity with this MMCX jack connector, designed for seamless integration in high-frequency applications. With a microminiature straight orientation and impedance of 50 Ω, it ensures optimal signal transmission up to 6 GHz. Compatible with RG-178 and RG-196 cables, this connector offers versatility in your setups. Packaged in a convenient bag, it's easy to store and access when needed. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Elevate your RF coaxial connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-3211
Series: 73415 - MMCX
Gender: Jack
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-178, RG-196
Packaging: Bag
Style: Cable
Part Aliases: 0734153211
SKU: MOL73415-3211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: