73415-0961
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Commercial Requirements, Tray
Experience reliable RF connectivity with our cutting-edge MMCX jack connector. Designed for precision and performance, this microminiature component boasts a straight body orientation, perfect for seamless PCB or edge mounting. Operating at an impressive 6 GHz frequency with a 50 Ω impedance, it ensures optimal signal integrity for your high-speed applications. RoHS compliant and lead-free process capable, this connector guarantees both environmental responsibility and quality assurance. Trust in its durability, with a maximum solder process temperature of 260 °C and the ability to withstand up to 2 cycles at this high heat. Explore a new standard in RF coaxial connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-0961 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Jack |
Mount Type: | Edge Mount, PCB |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Part Aliases: | 0734150961 |
SKU: | MOL73415-0961 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |