73415-0965

50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Commercial Requirements, Tape and Reel, Leads Oriented Opposite Feed Holes

Discover the cutting-edge connectivity of our MMCX Jack, engineered for seamless integration on PCBs with Edge Mount capabilities. This Microminiature connector boasts a straight body orientation, ensuring efficient signal transmission in tight spaces. Operating at a frequency of up to 6 GHz with an impedance of 50 Ω, it guarantees high-performance in demanding RF applications. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also offers ease of integration through its embossed tape packaging for efficient assembly. Experience superior quality and reliability in RF Coaxial connections with this advanced component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-0965
Series: 73415 - MMCX
Connector Type: MMCX
Gender: Jack
Mount Type: Edge Mount, PCB
Body Orientation: Straight
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Packaging: Embossed Tape on Reel
Supplier Product Group: RF Coaxial Connectors
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 002
Reverse Polarity: No
Part Aliases: 0734150965
SKU: MOL73415-0965

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: