87760-0817

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 8 Circuits, 0.76

Introducing the Milli-Grid 87760 Series, a versatile black connector designed for high-performance applications. With a pitch of 2 mm and right-angle orientation, it offers seamless connectivity for PCB boards. Featuring 8 gold-plated contacts, it ensures reliable signal transmission with a current rating of 2 A and voltage of 125 V. The through-hole termination method and high-temperature thermoplastic construction make it suitable for a wide operating temperature range from -55 to 105 °C. Its compact design, stackable feature, and surface-mount compatibility provide flexibility in installation, while its durable construction meets stringent UL and CSA standards for safety and quality assurance. Perfect for board-to-board or wire-to-board connections, this connector is a dependable solution for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87760-0817
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877600817
SKU: MOL87760-0817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: