93444-2203
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Green
Enhance your electrical connections with the ML-XT Sealed 3 Circuit Receptacle Housing in vibrant Green. This pre-assembled housing, part of the 93444 ML-XT series, is designed for optimal performance, with a durable Nylon construction ensuring reliability in any environment. With 13A amperage capacity, it's suitable for a range of applications, offering both signal and power circuit capabilities. Featuring two rows and three contacts, it's versatile for various wiring setups. The housing is polarized for secure mating, and its sealing properties, combined with a large rear seal and cover, provide added protection. UL agency certified and RoHS compliant, it meets high standards of safety and environmental responsibility. Whether for industrial or automotive use, this ML-XT connector is a dependable choice, operating flawlessly in temperatures ranging from -55 to 125°C. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2203 |
Color: | Green |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442203 |
SKU: | MOL93444-2203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |