93444-2205
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Yellow
Enhance your electrical connections with the ML-XT Sealed 3 Circuit Receptacle Housing in vibrant yellow. This pre-assembled housing features a large rear seal and cover for optimal protection, making it ideal for various applications. With a durable nylon construction, it ensures reliable performance even in harsh environments. Offering 13A of power and accommodating 3 contacts in 2 rows, this connector is perfect for signal and power circuitry. Its polarization feature guarantees a secure mate every time, while its UL certification and RoHS compliance ensure quality and environmental responsibility. Conveniently packaged in a bag, it's easy to incorporate into your projects. Trust the ML-XT series for efficient wire-to-wire connections that withstand temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2205 |
Color: | Yellow |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442205 |
SKU: | MOL93444-2205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |