93481-5142

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC40 Female Side Outlet, NC28 Female Center Outlet

Enhance your automotive connectivity with this SRC Conduit Interface designed for seamless integration. Featuring a robust construction of polyamide in sleek black, it ensures durability and reliability in any environment. This versatile accessory accommodates NC28 and NC40 male and female connectors, offering flexibility in your setup. With options for side and center outlets, it facilitates efficient cable routing. Perfect for automotive applications, it guarantees optimal performance.ROHS compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5142
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815142
SKU: MOL93481-5142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: