93481-5444

SRC Conduit Interface for Male Connector, Dual NC40 Female Side Outlets, NC40 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface designed for male connectors. Featuring dual NC40 female side outlets and a central NC40 female outlet, this component ensures efficient connectivity in your vehicle. Crafted from durable black polyamide, it guarantees long-lasting performance in any environment. Perfect for automotive applications, this conduit interface is a crucial accessory for maintaining seamless communication systems on the go. Trust in its quality and functionality for all your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5444
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815444
SKU: MOL93481-5444

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: