93481-5220

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets

Enhance the functionality of your automotive connectors with our SRC Conduit Interface for Male Connector. Crafted with durable black Polyamide, this essential component features dual NC28 female side outlets for seamless integration. Designed for optimal performance, it ensures secure connections without compromising on quality. Perfect for automotive applications, this conduit interface is a must-have accessory for maintaining efficient and reliable connectivity in any vehicle. Compliant with industry standards, it guarantees peace of mind in every use. Elevate your connector setup with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5220
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815220
SKU: MOL93481-5220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: