93481-5222

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets, NC28 Female Center Outlet

Enhance your automotive connectivity with this robust Conduit Interface designed for male connectors. Featuring dual NC28 female side outlets and an additional NC28 female center outlet, this component offers versatile configuration options. Crafted from durable polyamide in a sleek black finish, it ensures reliable performance in demanding environments. Perfect for automotive applications, this accessory is a must-have for maintaining seamless connectivity in your vehicle. Rest assured of its quality and compliance with industry standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5222
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815222
SKU: MOL93481-5222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: