93481-0241

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC40 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connectivity with this robust Conduit Interface designed for female connectors. Featuring side outlets for NC28 and NC40 connectors, as well as a center outlet for NC28 male connectors, this accessory ensures seamless integration in your vehicle's wiring system. Crafted from durable polyamide in sleek black, it guarantees long-lasting performance even in demanding environments. Perfect for automotive applications, this essential component is a must-have for ensuring efficient and reliable electrical connections on the road. Upgrade your setup with this high-quality SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0241
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810241
SKU: MOL93481-0241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: