93481-5230

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC32 Female Side Outlet

Enhance the functionality of your automotive connectors with this SRC Conduit Interface. Designed for male connectors, it features NC28 and NC32 female side outlets for seamless integration. Crafted from durable black polyamide, this essential component ensures reliable performance in any automotive application. With zero contacts loaded, it offers versatile usage possibilities. RoHS compliant and part of the 93481 series, this conduit interface is a must-have accessory for your automotive connector setup. Packaged in a convenient carton, it is ready for immediate deployment. Elevate your connectivity solutions with this high-quality SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5230
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815230
SKU: MOL93481-5230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: