1379096-3
COV+LEV MQS 12W 90DEG BLK
Enhance your automotive connections with this Cover Assembly, designed for Wire to Board or Wire-to-Device setups. Featuring strain relief for added durability, this 12-position accessory ensures secure and efficient power transmission. With a 90° cable exit angle, it allows for convenient installation in tight spaces. Crafted from high-quality PBT GF, the black cover assembly is not only robust but also RoHS compliant, making it a sustainable choice for your projects. Whether for maintenance or new installations, this component is essential for maintaining optimal performance in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379096-3 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Keying: | 1 |
Body Material: | PBT GF |
Package Quantity: | 1400 |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 1379096-3 |
SKU: | AMP1379096-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |