1-1452693-1

MQS,MPQ SOCKETHOUSING 8POS.

Enhance signal connectivity in automotive applications with this MQS Socket Housing, featuring 8 positions for female terminals. Crafted from durable PBT GF material, it ensures reliable performance in demanding environments. With a pitch of 2.54mm, it offers precise mating with compatible connectors. The included polarization feature guarantees proper alignment during assembly. This black housing, designed for wire-to-board connections, measures 1.11 inches in length and 0.622 inches in height, with a width of 0.937 inches. Its 180° cable exit angle and integrated locking mechanism provide secure and efficient installation. RoHS compliant, it meets environmental standards for a more sustainable solution in automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1452693-1
Series: MQS
Gender: Housing for female terminals
Pitch: .1 in, 2.54 mm, .2 in, 5.08 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 8
GPL: N02
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board
Length: 1.11 in
Cable Exit Angle: 180°
Height: 15.8 mm, .622 in
Width: 23.8 mm, .937 in
Mating Tab Width: .025 in, .11 in, 2.8 mm, .63 mm
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1452693-1
SKU: AMP1-1452693-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: