Introducing the MQS 20 + 20 POS. CONN. KIT, a versatile and essential component for automotive connectivity. This connector kit features a housing designed for female terminals, with four rows and a pitch of 2.54 mm (.1 in) for efficient signal transmission. With a voltage rating of 24 V DC, it ensures reliable performance in automotive applications. The body, made of durable PA GF material in a vibrant blue color, is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C (-40 to 221 °F). Designed for wire-to-wire connection, this kit offers 40 positions for comprehensive connectivity. Its compact dimensions of 2.126 x .925 in (54 x 23.5 mm) make it suitable for space-constrained installations. Featuring a 90° cable exit angle and primary locking feature on the terminal, it ensures secure and efficient assembly. This connector kit, compliant with RoHS standards, is an essential accessory for automotive wiring systems, offering reliable performance and ease of installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284229-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .205 in, 5.2 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 40
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: 2.126 in
Cable Exit Angle: 90°
Height: 2.126 in, 54 mm
Width: 23.5 mm, .925 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284229-1
SKU: AMP284229-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: