2-1438608-1
PLUG ASSY 2P SEALED MQS CLEAN BODY CONN
Discover high-performance connectivity with our Plug Assembly, featuring a 2-pin sealed MQS Clean Body Connector. Engineered for automotive applications, this housing is designed for female terminals with a single row layout and a pitch of 4mm (.157 inches). With strain relief and polarization features included, it ensures secure and reliable connections. Constructed with PA GF material meeting UL 94-HB flammability standards, it guarantees durability and safety. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it can withstand harsh environments. Its black housing, measuring .634 inches in length, .622 inches in height, and 1.039 inches in width, offers a compact yet robust design. With a cable exit angle of 180°, it allows for flexible installation. Suitable for wire-to-board or wire-to-device connections, it is serviceable and features integrated locking mechanisms for added security. RoHS compliant, this connector is environmentally friendly, making it an ideal choice for automotive connector accessories. Elevate your connectivity solutions with this high-quality, performance-driven Plug Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1438608-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N02 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .634 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 1.039 in, 26.35 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-1438608-1 |
SKU: | AMP2-1438608-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |