1-1241370-3
MQS BU-GEH 6P,SW
Enhance your automotive connectivity with our MQS BU-GEH 6P,SW housing, designed for female terminals. Featuring a single row layout with a 2.54mm pitch, it ensures seamless signal transmission in your vehicle. With a maximum voltage rating of 50V DC, reliability is guaranteed even in demanding conditions. Crafted from durable PBT GF material and operating efficiently within a wide temperature range from -40 to 120°C, this housing is built to last. Its black body color and compact dimensions make it versatile for various wire-to-wire, wire-to-board, and wire-to-device applications. With terminal position assurance and a primary locking feature on the terminal, secure connections are easily achieved. Rest assured of its compliance with RoHS standards, offering a sustainable solution for your automotive connector needs. Elevate your connectivity experience with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1241370-3 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 50 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .717 in |
Cable Exit Angle: | 180° |
Height: | 16.6 mm, .654 in |
Width: | .213 in, 5.4 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-1241370-3 |
SKU: | AMP1-1241370-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers |
Download |
02/23/2021 | P-21-020501 - Product improvement. Currently we pack 6500 into one carton box, from the next purchase order we will decrease the quantity in one box to 6000. The boxes are highly overloaded, so when the operator try to close, they need to shake and than it is still hard to close. We will implement a new, safer packaging qty (6000) to avoid any damages on the part. | Download |
12/07/2020 | P-20-019639 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Esztergom (HU) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download |