1-953472-1
26pos MQS .63 header 180deg THR
Enhance your automotive connectivity with this vibrant yellow MQS series connector, designed for robust performance. Featuring two rows of 26 positions, it ensures seamless signal transmission in your vehicle's circuitry. With through-hole solder termination, it offers secure and reliable assembly on your PCB. Operating at temperatures ranging from -40 to 185 °F, it's built to withstand harsh automotive environments. Its vertical mount orientation and boardlock feature provide easy and sturdy installation. Crafted with UL 94-HB compliant materials, it guarantees safety and durability. Trust in its 12V DC voltage rating for efficient power delivery. Ideal for automotive applications, this connector is a vital component for your vehicle's electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-953472-1 |
Color: | Yellow |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 384 |
Number of Positions: | 26 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 26 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 16 mm, .63 in |
PCB Mount Alignment: | With |
Length: | 2.008 in, 51 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15550 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 21.2 mm, .835 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-953472-1 |
SKU: | AMP1-953472-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |