Enhance your PCB connections with our AMPMODU MOD 1 series board-to-board connectors. With a sleek black housing made of Vydyne M-344 and featuring right-angle mount orientation, these connectors offer durability and convenience in assembly. Each package includes 165 sockets, providing ample connectivity options. Designed for industrial use, they meet UL 94V-2 flammability standards and offer high insulation resistance. The phosphor bronze contacts with tin plating ensure reliable signal transmission, with a current rating of 5A. Perfect for inline layouts, these connectors are wave solder capable and ROHS compliant, making them a sustainable choice for your electronic projects. Upgrade your PCB assembly with these high-quality connectors for seamless and efficient performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87995-4
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 165
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Profile: Standard
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .175 in, 4.45 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: High
Termination Post Tail Length: .145 in, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Contact Mating Area Length: 10.29 mm, 12.7 mm, .345 in, .405 in, .5 in, 8.76 mm
Material Flammability Standard: UL 94V-2
Part Aliases: 87995-4
SKU: AMP87995-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: