Elevate your PCB connectivity with the AMPMODU MOD 1 series Right Angle Socket. Designed for high-performance applications, this connector features a housing made of Vydyne M-344 for durability. With a pitch of 3.96 mm and a contact plating of Tin, it ensures reliable signal transmission. The black housing color adds a sleek touch, while its UL 94V-2 flammability standard compliance guarantees safety. Suitable for industrial use, it is RoHS compliant and wave solder capable. Perfect for board-to-board connections, this connector will streamline your assembly process with its PCB mount receptacle configuration. Upgrade your electronics with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87987-8
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 80
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87987-8
SKU: AMP87987-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: