280702-1
AMPMODU CONT.
Introducing the AMPMODU CONT., a crucial component in the AMPMODU MOD 1 series. Designed for seamless connectivity, this female socket features phosphor bronze contacts with tin plating, ensuring reliable performance. With a contact amperage rating of 5A, it meets industrial standards for power transmission. Each package contains 5000 units, conveniently housed in a reel for easy handling. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. The straight orientation and wire insulation support make installation efficient, accommodating 18-22 AWG wires. RoHS compliant and ECCN classified as EAR99, this connector guarantees both quality and regulatory compliance. Perfect for wire and cable termination, it guarantees a secure and durable connection in any environment. Elevate your connectivity solutions with the AMPMODU CONT.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280702-1 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
GPL: | 274 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.496 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5440 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .071 - .091 in, 1.8 - 2.3 mm |
PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | AMPS-0-0280702-1,197384-000;280702-1 |
SKU: | AMP280702-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |