86442-1
MOD I RECP STMPD
Enhance your electrical assembly with our MOD I RECP STMPD connector, designed for precise and reliable contact. Crafted from durable Phosphor Bronze, it ensures optimal conductivity in industrial settings. With a pitch of 3.18mm (.125 in) and a contact type of Socket, it's perfect for secure PCB connections. Operating flawlessly in temperatures ranging from -65 to 105 °C, this connector guarantees performance in even the harshest environments. RoHS compliant and featuring Pre-Tin plating, it's a sustainable and efficient choice for your project, with a package quantity of 5000 for convenient bulk orders. The straight contact orientation and termination post tail length of 2.85mm make installation a breeze, while the absence of wire insulation support allows for seamless integration into your system. Trust in the quality and precision of our AMPMODU MOD 1 series connector for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 86442-1 |
Series: | AMPMODU MOD 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .125 in, 3.18 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
GPL: | 274 |
Mating Entry Location: | Bottom |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Applied_Pressure: | High |
Termination Post Tail Length: | .112 in, 2.85 mm |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 86442-1 |
SKU: | AMP86442-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |