86432-8
MOD I RECP PLTD 30 SEL
Enhance your industrial connectivity with these plated receptacles from the AMPMODU MOD 1 series. Designed for efficient PCB termination, these sockets feature gold contact plating for reliable performance. With a contact amperage of 5A and low contact resistance of 12mΩ, they ensure optimal power transmission. The durable phosphor bronze construction and high dielectric strength of 1200V AC make them suitable for high-pressure environments. RoHS compliant and operable in a wide temperature range (-65 to 105°C), these contacts offer both reliability and environmental responsibility. Each package contains 5000 pieces, conveniently supplied on a reel for easy handling in bulk applications. Elevate your electronic assemblies with these high-quality socket connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 86432-8 |
Series: | AMPMODU MOD 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .125 in, 3.18 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Side |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | High |
Termination Post Tail Length: | .145 in, 3.68 mm |
Wire Insulation Support: | Without |
Contact Orientation: | Horizontal |
Amperage: | 5 A |
Part Aliases: | 86432-8 |
SKU: | AMP86432-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |