Introducing a vital component for your industrial projects, the MOD I RECP STMPD from our AMPMODU MOD 1 series. These copper-nickel-tin sockets feature a 3.81mm pitch and are designed for reliable performance in demanding environments, with a contact amperage of 5A. With gold plating in the mating area and a wide operating temperature range of -65 to 105°C, these contacts ensure efficient conductivity and durability. RoHS compliant and suitable for lead-free solder processes, they meet high standards for environmental and performance regulations. Perfect for PCB applications, this pack of 5000 contacts comes in a convenient reel packaging, ready for efficient assembly. Trust in the quality and precision of these components for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87772-2
Series: AMPMODU MOD 1
Contact Material: Copper-Nickel-Tin
Pitch: .15 in, 3.81 mm
Contact Type: Socket
Package Quantity: 5000
Contact Amperage: 5 A
Contact Resistance: 12 mΩ
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 - 30 µin, .762 µm
PCB Retention: Without
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5440
ECCN: EAR99
Dielectric Withstanding Voltage: 1200 V AC
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 12.7 µm, 499.999 µin
Contact Orientation: Straight
Amperage: 5 A
Part Aliases: 87772-2
SKU: AMP87772-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: