Enhance your PCB connectivity with our AMPMODU MOD 1 Right Angle Socket. Designed for seamless integration into your electronic assemblies, this connector features a durable Vydyne M-344 housing in sleek black, ensuring reliable performance in industrial environments. With gold-plated contacts and a pitch of 3.96mm, it guarantees efficient signal transmission. Offering 3 positions and a 5A amperage rating, it meets the demands of high-density applications. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental standards. Whether for board-to-board or board stacking connections, this connector is the perfect solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87988-3
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 220
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .145 in, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87988-3
SKU: AMP87988-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: