Elevate your connectivity with our AMPMODU MOD 1 Right Angle PCB Mount Receptacle. Designed for seamless integration, this connector boasts a housing made of durable Vydyne M-344 in sleek black, ensuring reliability in industrial environments. With a pitch of 3.96mm (.156 in) and featuring six tin-plated contacts, it guarantees efficient power transmission at 5A. Its compact .3-inch height and right-angle orientation make it ideal for space-saving PCB installations. RoHS compliant and suitable for lead-free soldering processes, this connector is a dependable choice for your board-to-board interconnect needs. Stay ahead in your assembly projects with this high-quality solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87987-6
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 105
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87987-6
SKU: AMP87987-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: