1-206934-8

CPC RECPT ASSEMBLY SIZE 23-37

Enhance your connectivity with our CPC Receptacle Assembly, designed for Size 23-37 applications. Crafted for optimal performance, this black connector is a part of the AMP CPC series, meeting UL 94V-0 standards for safety. Featuring a male gender and PA 6/6 housing material, it offers reliable operation with 37 contacts. The panel mount design with through hole solder termination ensures secure installation, while a maximum voltage of 250 VDC caters to various power needs. With a shell size of 23 and pin contact type, it is suitable for diverse industrial settings. Engineered for durability, it complies with RoHS regulations for environmental consciousness. Elevate your connectivity solutions with this Circular Power Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-206934-8
Color: Black
Series: AMP CPC
Gender: Male
Housing Material: PA 6/6
Number of Contacts: 37
Mount Type: Panel Mount
Termination Method: Through Hole - Solder
Voltage: 250 VDC
Shell Size: 23
Contact Type: Pin
Number of Positions: 37
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Connector Assembly
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP1-206934-8
Keying: A
Number of Signal Positions: 37
Number of Power Positions: 0
Reverse Gender: No
Assembly Length: 45.31 mm / 1.784 in
null: 250 VAC
Operating Voltage: 250 VAC
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector System: Wire-to-Board / Wire-to-Panel
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: