1-216119-4
AMP-LATCH PRE-ASSY DIL TAPE
Enhance your connectivity with our AMP-LATCH DIL-PLUG series pre-assembled DIL Tape connector. Designed for efficiency, this plug connector features a board mount for easy installation, with through-hole solder and IDC termination methods. With a pitch of 2.54 mm (.1 in) and two rows of 14 positions each, it ensures reliable signal transmission. The gray housing color adds a professional touch, while the vertical mount orientation saves space. Operating in a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is ideal for signal applications. RoHS compliant and crafted for durability, it guarantees a secure connection to your printed circuit board. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-216119-4 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 14 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Part Aliases: | 1-216119-4 |
Replacement Part: | 2-746610-2 |
SKU: | AMP1-216119-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |