Enhance your circuit connections with the AMP LATCH ASSY, designed for optimal signal transmission. This 16-position DIL-PLUG connector features a dual-row configuration, ensuring efficient board mount installation through Through Hole - Solder or Insulation Displacement Crimp (IDC) methods. With a 2.54mm pitch and gray housing, it guarantees secure and reliable performance in various environments. The vertical mount orientation, along with boardlock and latch mechanisms, offers added stability during operation. Engineered for versatility, it is ideal for wire-to-board applications, meeting stringent RoHS compliance standards. Elevate your connectivity with this essential component from the AMP-LATCH series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-216792-6
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 16
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Retention Type: Boardlock
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: With
Part Aliases: 1-216792-6
Replacement Part: 1-111382-6
SKU: AMP1-216792-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: