Enhance your connectivity with our AMP LATCH D/P ASSY, a versatile solution for your board mounting needs. Featuring a dual-row design with 60 positions, it ensures efficient signal transmission in any application. With termination options including Through Hole - Solder and Insulation Displacement Crimp (IDC), installation is a breeze. The gray housing, constructed for durability, offers secure vertical mounting with PCB retention. Operating in a wide temperature range from -65 to 105°C, this connector is built to withstand harsh environments. Its tin contact plating ensures reliable performance, while its Wave solder capability simplifies assembly. Perfect for wire-to-board connections, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-216791-0
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 60
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Retention Type: Boardlock
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: With
Part Aliases: 6-216791-0
SKU: AMP6-216791-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: