2-216119-6

AMP-LATCH PRE-ASSY DIL TAPE

Enhance your connectivity with the AMP-LATCH PRE-ASSY DIL TAPE, a high-performance solution designed for seamless integration. This plug connector, part of the AMP-LATCH DIL-PLUG series, features 26 contacts arranged in 2 rows for efficient signal transmission. With a board mount configuration and termination options including Through Hole - Solder and Insulation Displacement Crimp (IDC), installation is a breeze. The contact plating of Tin ensures reliable conductivity, while the 2.54mm pitch and .1 inch row spacing accommodate standard PCB layouts. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its gray housing color and vertical mount orientation offer versatility in application. Ideal for signal circuitry, this connector is RoHS compliant, meeting environmental standards without compromising performance. Elevate your connectivity with the AMP-LATCH PRE-ASSY DIL TAPE.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-216119-6
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Contacts: 26
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Plating: Tin
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: Without
Part Aliases: 2-216119-6
Replacement Part: 1-746610-6
SKU: AMP2-216119-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: