1-216119-6

AMP-LATCH PRE-ASSY DIL TAPE

Enhance your board connectivity with the AMP-LATCH DIL-PLUG series. This pre-assembled DIL tape connector features a durable design with a gray housing, perfect for signal applications. With 16 positions and a 2.54 mm pitch, it offers reliable performance in vertical board mount configurations. Terminate with ease using through-hole solder or insulation displacement crimp methods. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it ensures dependable functionality in diverse environments. With tin plating in the contact mating area, it guarantees efficient signal transmission. RoHS compliant, this connector is environmentally friendly, making it an ideal choice for your wire to board connections. Elevate your connectivity solutions with this versatile and high-quality IDC ribbon cable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-216119-6
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 16
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: Without
Part Aliases: 1-216119-6
Replacement Part: 1-746610-4
SKU: AMP1-216119-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: