1-216791-0
AMP LATCH D/P ASSY
Enhance your connectivity with our AMP LATCH D/P ASSY, a crucial component in the AMP-LATCH DIL-PLUG series. This Plug, featuring 10 contacts spread across 2 rows, offers reliable performance in board mount applications. With termination methods including Through Hole - Solder and Insulation Displacement Crimp (IDC), installation is a breeze. The contact plating of Tin ensures efficient signal transmission, while the housing in Gray guarantees durability. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for various environments. Its vertical mount orientation, with PCB retention via Boardlock, provides secure attachment. Meeting RoHS compliance, this product is not only high-quality but also environmentally friendly, making it an ideal choice for your signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-216791-0 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 1-216791-0 |
Replacement Part: | 1-111382-4 |
SKU: | AMP1-216791-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |