4-216119-0

AMP-LATCH PRE-ASSY DIL TAPE

Enhance your board connectivity with our AMP-LATCH DIL-PLUG series. This pre-assembled DIL Tape connector features a durable housing in a sleek gray finish, perfect for signal applications. With two rows and 40 positions, it offers ample space for secure connections. The through-hole solder termination method ensures reliable performance, even in demanding environments. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), it's suitable for various applications. Its vertical mount orientation and 2.54mm pitch make it easy to integrate into your setup. RoHS compliant and featuring tin plating, it meets high-quality standards. Whether for industrial or commercial use, this connector is a dependable choice for wire-to-board connections. Elevate your connectivity solutions with this AMP-LATCH DIL-PLUG connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-216119-0
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: Without
Part Aliases: 4-216119-0
Replacement Part: 1-746610-9
SKU: AMP4-216119-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: