5-216119-0

AMP-LATCH PRE-ASSY DIL TAPE

Enhance your connectivity with the AMP-LATCH DIL-PLUG series, featuring a versatile two-row design for efficient board mounting. This pre-assembled plug boasts a durable construction, ideal for signal applications, with 50 positions ensuring ample connectivity. The 2.54mm pitch and Through Hole - Solder termination method provide secure and reliable connections, while the gray housing and vertical mount orientation offer flexibility in installation. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suitable for various environments. RoHS compliant, it guarantees environmentally friendly usage. Elevate your wire-to-board connections with this shrouded header connector, perfect for IDC ribbon cable applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-216119-0
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: Without
Part Aliases: 5-216119-0
Replacement Part: 2-746610-0
SKU: AMP5-216119-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: