2-216791-0
AMP LATCH D/P ASSY
Enhance your connectivity with our AMP LATCH D/P ASSY, a crucial component in the AMP-LATCH DIL-PLUG series. This plug connector features 20 contacts arranged in two rows, designed for reliable board mount installation using through-hole solder or insulation displacement crimp methods. With a pitch of 2.54 mm (.1 in) and contact plating in tin, it ensures secure and efficient signal transmission. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for various applications. Its vertical mount orientation, gray housing color, and PCB retention with boardlock further enhance its usability. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Ideal for wire-to-board connections, this shrouded header type connector with mating connector lock provides stability and ease of use in your circuitry setup. Upgrade your connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-216791-0 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 2-216791-0 |
Replacement Part: | 1-111382-7 |
SKU: | AMP2-216791-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2024 | PCN-24-199864 - Manufacturing location change. The listed part numbers will be transferred from Italy Collegno Torino plant TE Connectivity manufacturing location to TE PBL Supplier . |
Download |