Enhance signal transmission with our AMP LATCH ASSY, designed for efficient board mounting in a variety of applications. Featuring a two-row layout and 50 positions, this connector ensures seamless connectivity. The vertical mount orientation and gray housing color make it easy to integrate into your setup. With a pitch of 2.54mm and multiple termination methods including Through Hole-Solder and IDC, installation is a breeze. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it guarantees reliability even in harsh environments. RoHS compliant and with tin plating in the contact mating area, this connector prioritizes performance and environmental responsibility. Whether for data and devices or other signal circuit applications, trust in its quality and durability for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-216792-0
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Retention Type: Boardlock
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: With
Part Aliases: 5-216792-0
Replacement Part: 2-111382-0
SKU: AMP5-216792-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: