Enhance your board's connectivity with the AMP LATCH ASSY, a high-performance solution designed for 26 points of contact. This durable assembly, featuring a vertical mount orientation and gray housing, ensures secure attachment for signal transmission. With a pitch of 2.54mm and termination options including Through Hole - Solder and Insulation Displacement Crimp (IDC), it offers flexibility in installation. Operating in a wide temperature range from -65 to 105°C, it guarantees reliable performance in diverse environments. Ideal for wire-to-board connections in various applications, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity with this essential component from AMP-LATCH DIL-PLUG series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-216792-6
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Contacts: 26
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Plating: Tin
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Retention Type: Boardlock
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: With
Part Aliases: 2-216792-6
Replacement Part: 1-111382-8
SKU: AMP2-216792-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: