5-216791-0
AMP LATCH D/P ASSY
Enhance your connectivity with the AMP LATCH D/P ASSY, a versatile plug assembly designed for seamless integration on your circuit board. Featuring a dual-row configuration with 50 positions and a 2.54mm pitch, this connector ensures reliable signal transmission. Its Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods offer flexibility in installation. With a high contact amperage of 1A and operating temperature range of -65 to 105°C, it is suitable for demanding environments. The gray housing color and vertical mount orientation make it easy to identify and install. Equipped with PCB retention and a secure latch mechanism, this connector guarantees stability in your connections. RoHS compliant and ideal for signal circuit applications, it is the perfect choice for your wire to board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-216791-0 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 50 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 5-216791-0 |
Replacement Part: | 2-111382-0 |
SKU: | AMP5-216791-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |