4-216791-0
AMP LATCH D/P ASSY
Enhance your connectivity with the AMP LATCH D/P ASSY, a vital component from the AMP-LATCH DIL-PLUG series. This plug, featuring 40 contacts arranged in two rows, guarantees secure board mount installation through Through Hole - Solder or Insulation Displacement Crimp (IDC) termination methods. With Tin contact plating and a pitch of 2.54mm, it ensures reliable signal transmission in a wide temperature range from -65 to 105°C (-85 to 221°F). Its gray housing, vertical mount orientation, and Boardlock PCB retention make it a versatile choice for various applications. Compliant with RoHS regulations, this connector is your go-to solution for Wire to Board connections in data and device systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-216791-0 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 4-216791-0 |
SKU: | AMP4-216791-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2024 | PCN-24-199864 - Manufacturing location change. The listed part numbers will be transferred from Italy Collegno Torino plant TE Connectivity manufacturing location to TE PBL Supplier . |
Download |