1-216791-4
AMP LATCH D/P ASSY
Enhance connectivity with the AMP LATCH D/P ASSY, a vital component in the AMP-LATCH DIL-PLUG series. Designed for seamless integration, this plug connector features two rows for increased versatility in board mount applications. With termination options including Through Hole - Solder and Insulation Displacement Crimp (IDC), installation is efficient and reliable. The 2.54mm pitch and 14 positions ensure precise signal transmission, while the durable gray housing and vertical mount orientation offer stability in diverse environments. Operating temperature range of -65 to 105°C (-85 to 221°F) makes it suitable for various industrial settings. Tin plating on the contact mating area guarantees optimal conductivity, and the inclusion of PCB retention with Boardlock ensures secure attachment. Mating connector lock with a latch mechanism adds further safety. Certified RoHS compliant, this connector is ideal for wire to board applications, delivering high performance in signal circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-216791-4 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 14 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 1-216791-4 |
SKU: | AMP1-216791-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2024 | PCN-24-199864 - Manufacturing location change. The listed part numbers will be transferred from Italy Collegno Torino plant TE Connectivity manufacturing location to TE PBL Supplier . |
Download |