Enhance signal connectivity on your PCB with our AMP LATCH D/P ASSY. This two-row plug assembly, part of the AMP-LATCH DIL-PLUG series, ensures secure board mounting through Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods. With six contacts featuring tin plating, it's designed for reliable performance in a variety of applications. The gray housing, with a vertical mount orientation and boardlock PCB retention, offers durability and stability. Operating smoothly in a wide temperature range, this connector is RoHS compliant, aligning with environmental standards. Ideal for wire-to-board setups, it's a vital component for efficient circuitry in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 216791-6
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Contacts: 6
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Plating: Tin
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 6
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Retention Type: Boardlock
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: With
Part Aliases: 216791-6
SKU: AMP216791-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: