3-216791-4
AMP LATCH D/P ASSY
Enhance connectivity in your electronic assemblies with our AMP LATCH D/P ASSY. This versatile plug, part of the AMP-LATCH DIL-PLUG series, features 34 contacts in a two-row configuration, ensuring seamless signal transmission. Designed for efficient board mounting via Through Hole - Solder or Insulation Displacement Crimp (IDC) termination methods, it guarantees secure and reliable connections. With a pitch of 2.54 mm (.1 in) and contact amperage of 1 A, it meets high-performance standards. The gray housing, with vertical mount orientation and PCB retention, offers durability and ease of installation. Operating in a wide temperature range, from -65 to 105 °C (-85 to 221 °F), this connector is suitable for various applications, including signal transmission in data and devices. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your projects. Trust in our Connector System to streamline your wire-to-board connections with this Shrouded Header Type, complete with mating connector lock for added security. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-216791-4 |
Series: | AMP-LATCH DIL-PLUG |
Gender: | Plug |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 1 A |
Number of Positions: | 34 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5151 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Header Type: | Shrouded |
Mating Connector Lock: | With |
Part Aliases: | 3-216791-4 |
Replacement Part: | 1-111382-9 |
SKU: | AMP3-216791-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2024 | PCN-24-199864 - Manufacturing location change. The listed part numbers will be transferred from Italy Collegno Torino plant TE Connectivity manufacturing location to TE PBL Supplier . |
Download |