Enhance your connectivity with this AMP LATCH ASSY, designed for effortless integration into your electronic setups. Featuring a 40-position plug with two rows, it offers versatile board mounting options with through-hole solder and IDC termination methods. The 2.54mm pitch and 1A contact amperage ensure reliable signal transmission, while the gray housing and vertical mount orientation provide a sleek and space-efficient solution. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it is suitable for various environments. With a durable tin plating in the contact mating area and secure PCB retention with boardlock, this connector guarantees long-lasting performance. Compliant with RoHS standards, it is the perfect choice for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-216792-0
Series: AMP-LATCH DIL-PLUG
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Retention Type: Boardlock
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: With
Part Aliases: 4-216792-0
SKU: AMP4-216792-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: